SICK Inductive Block Proximity Sensor, 5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-2572
- Mfr. Part No.:
- IQE17-05NPOKW2S
- Brand:
- SICK
Subtotal (1 unit)*
$70.96
(exc. GST)
$78.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.96 |
*price indicative
- RS Stock No.:
- 209-2572
- Mfr. Part No.:
- IQE17-05NPOKW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 29.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Width | 17mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IQE17 | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 17mm | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 29.5mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Width 17mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IQE17 | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 1kHz | ||
Depth 17mm | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Type: 17 mm x 17 mm x 29.5 mm
Sensing range: up to 5 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Plastic housing
Sensing range: up to 5 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Plastic housing
Your Benefit
Easy to integrate and replace in existing machines and systems thanks to its standardized mounting surface
Minimal machine downtime
Clearly visible LED display for easy commissioning and monitoring
Precise detection and high counting speeds enable fast handling processes
Minimal machine downtime
Clearly visible LED display for easy commissioning and monitoring
Precise detection and high counting speeds enable fast handling processes
The IQE sensors are the economic standard for all types of automation task. They combine compact design with precise detection, high reliability, and a good price-performance ratio. The sensors in the IQE product family are, therefore, ideal or a wide variety of price-sensitive automation tasks.
Applications
Consumer goods industry
Rubber press machines
Plastic injection molding machines
Packaging and assembly lines
Printing machines
Knitting machines
Rubber press machines
Plastic injection molding machines
Packaging and assembly lines
Printing machines
Knitting machines
Quick and safe installation
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
