Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 58 V dc, 12

Subtotal (1 unit)*

$143.88

(exc. GST)

$158.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.88

*price indicative

RS Stock No.:
195-1865
Mfr. Part No.:
XS618B1PAL2TF
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

IP Rating

IP68, IP69K

Length

62mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Standards Met

CE, CSA, E2, UL

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Series

OsiSense XS

COO (Country of Origin):
FR
Inductive Sensor CYLINDRICAL - M18 - 12..48V

Related links