Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 58 V dc

Subtotal (1 unit)*

$135.48

(exc. GST)

$149.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.48

*price indicative

RS Stock No.:
185-7621
Mfr. Part No.:
XS618B4PAL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 58 V dc

Length

63.5mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Series

OsiSense XS

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 5m

Related links