Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 58 V dc, 12

Subtotal (1 unit)*

$166.28

(exc. GST)

$182.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.28

*price indicative

RS Stock No.:
195-1864
Distrelec Article No.:
303-04-293
Mfr. Part No.:
XS618B1PAL10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

Length

63.4mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Series

OsiSense XS

Reverse Polarity Protection

Yes

Standards Met

CE, CSA, E2, UL

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
Inductive Sensor XS6 M18 - L62MM - BRASS - SN8MM - 12..48VDC - CABLE 10M

Related links