Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 264 V

Subtotal (1 unit)*

$246.49

(exc. GST)

$271.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.49

*price indicative

RS Stock No.:
195-1837
Mfr. Part No.:
XS4P30MB230L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

20 → 264 V ac/dc, 24 → 240 V ac/dc

IP Rating

IP68

Length

53.75mm

Mounting Type

Non-Flush

Housing Material

PPS

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

240 V, 264V

Standards Met

CCC, CE, CSA, UL

Series

OsiSense XS

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Shielding

Unshielded

Maximum Switching Frequency

251kHz

Switching Current

200 mA, 300 mA

Inductive Sensor XS4 M30 - L62MM - PPS - SN15MM - 24..240VAC/DC - CABLE 5M

Related links