Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9140
- Distrelec Article No.:
- 302-33-833
- Mfr. Part No.:
- E2E-X8B1TL18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$166.82
(exc. GST)
$183.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.82 |
*price indicative
- RS Stock No.:
- 188-9140
- Distrelec Article No.:
- 302-33-833
- Mfr. Part No.:
- E2E-X8B1TL18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 77.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E-NEXT | |
| Standards Met | CE | |
| Switching Frequency | 500 Hz | |
| Switching Current | 16 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 77.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Series E2E-NEXT | ||
Standards Met CE | ||
Switching Frequency 500 Hz | ||
Switching Current 16 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Omron E2E-NEXT Series Proximity Sensor, 8mm Detection Range, IP67/IP67G/IP69K - E2E-X8B1TL18-M1
This proximity sensor employs inductive technology, suitable for detecting metallic objects at a distance of 8mm. Its sturdy brass housing enhances its durability in diverse industrial settings. With an IP67 rating, it is protected against dust and water, making it apt for demanding conditions. Users in automation and electronics will find its digital switching output beneficial for straightforward integration into control systems.
Features & Benefits
• Compact design for flexible installation in limited spaces
• Inductive sensing technology reduces wear from mechanical contact
• IP67 rated for dependable operation in tough environments
• Compatibility with IO-Link for enhanced communication capabilities
• PNP output facilitates seamless integration with existing systems
• Operates efficiently across an extensive temperature range
• Inductive sensing technology reduces wear from mechanical contact
• IP67 rated for dependable operation in tough environments
• Compatibility with IO-Link for enhanced communication capabilities
• PNP output facilitates seamless integration with existing systems
• Operates efficiently across an extensive temperature range
Applications
• Object detection in automated machinery
• Position sensing in packaging lines
• Detection of metal parts in assembly processes
• Proximity feedback in robotics
• Position sensing in packaging lines
• Detection of metal parts in assembly processes
• Proximity feedback in robotics
How is it installed in my existing setup?
Integration is straightforward using standard M12 connectors, ensuring compatibility with most systems.
Can it work in extreme temperatures?
Yes, it functions effectively within a temperature range of -25 to +70°C.
What are the benefits of using the PNP output?
The PNP output offers a quick response time and high switching capacity, promoting efficient system operation.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
