Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$132.61

(exc. GST)

$145.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.61

*price indicative

RS Stock No.:
237-7005
Distrelec Article No.:
302-33-836
Mfr. Part No.:
E2E-X8B2L18-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

75mm

IP Rating

IP67, IP69K

Mounting Type

Quasi-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Standards Met

CE

Series

E2E

Switching Frequency

500 Hz

COO (Country of Origin):
CN

Omron E2E Series Proximity Sensor, 8mm Detection Range, IP67/IP69K - E2E-X8B2L18-M1


This proximity sensor is designed for accurate detection in various industrial environments. Its inductive technology ensures dependable operation, making it appropriate for automation tasks that require non-contact sensing. This product is vital for improving operational efficiency in electronics and mechanical applications.

Features & Benefits


• Quasi-shielded design alleviates interference from metal objects
• PNP digital switching output facilitates integration with automated systems
• Compact threaded barrel style allows for various installation options
• IP67 and IP69K ratings make it suitable for harsh conditions
• Features reverse polarity and short circuit protection for increased durability

Applications


• Used in automated assembly lines for object detection
• Applicable in packaging machines to monitor product flow
• Ideal for detecting position in conveyor systems
• Utilised in robotics for proximity sensing in navigation

How does the sensor perform in extreme temperatures?


It operates effectively within a temperature range of -25 to +70°C, making it suitable for diverse environments.

What is the maximum switching frequency?


The device can attain a maximum switching frequency of 500Hz.

Can it be used in wet environments?


Yes, its IP67 and IP69K ratings ensure waterproof performance.

What type of output does it provide?


It features a PNP digital switching output for straightforward connectivity.

Related links