Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 188-9148
- Distrelec Article No.:
- 302-33-840
- Mfr. Part No.:
- E2E-X8B3DL18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$151.65
(exc. GST)
$166.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.65 |
*price indicative
- RS Stock No.:
- 188-9148
- Distrelec Article No.:
- 302-33-840
- Mfr. Part No.:
- E2E-X8B3DL18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 75mm | |
| IP Rating | IP67/IP69K | |
| Mounting Type | Quasi-Flush | |
| Width | 18mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 16 mA | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 75mm | ||
IP Rating IP67/IP69K | ||
Mounting Type Quasi-Flush | ||
Width 18mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Switching Current 16 mA | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Series E2E | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 8mm Detection Range, IP67/IP69K - E2E-X8B3DL18-M1
This proximity sensor is designed for precise detection across various applications. With a compact size of 75mm in length and 24mm in depth, the threaded barrel model allows for easy installation in constrained spaces. The IP67/IP69K rating makes it suitable for environments where dust and moisture pose a challenge.
Features & Benefits
• 8mm detection range for accurate object detection
• PNP digital switching output for effective signal transmission
• NO+NC output function for diverse operational capabilities
• Shielded design to minimise operational interference
• Durable brass housing resists corrosion
• Quasi-flush mount design allows for smooth integration
• PNP digital switching output for effective signal transmission
• NO+NC output function for diverse operational capabilities
• Shielded design to minimise operational interference
• Durable brass housing resists corrosion
• Quasi-flush mount design allows for smooth integration
Applications
• Detecting the presence of objects in automation
• Quality control in manufacturing lines
• Object positioning in packaging machines
• Monitoring flow in conveyor systems
• Quality control in manufacturing lines
• Object positioning in packaging machines
• Monitoring flow in conveyor systems
Can it function in extreme temperature conditions?
Yes, it operates effectively within -25°C to +70°C.
Will it work in environments with high moisture exposure?
Yes, it has an IP67/IP69K rating for protection.
Is it easy to integrate with existing systems?
Yes, the M12 connexion type simplifies integration.
Can the sensor detect both metallic and non-metallic objects?
It is primarily designed for detecting metallic objects.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
