Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 24 V dc

Subtotal (1 unit)*

$57.16

(exc. GST)

$62.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.16

*price indicative

RS Stock No.:
179-9916
Mfr. Part No.:
XS618B3DAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

40.15mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Shielding

Shielded

Series

OsiSense XS

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L39mm - brass - Sn8mm - 12..24VDC - cable 2m

Related links