Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 24 → 240 V
- RS Stock No.:
- 221-1685
- Mfr. Part No.:
- XS618B1MAL01B
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$246.54
(exc. GST)
$271.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.54 |
*price indicative
- RS Stock No.:
- 221-1685
- Mfr. Part No.:
- XS618B1MAL01B
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 24mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1 kHz, 25Hz | |
| Switching Current | 300 mA, 200 mA | |
| Series | XS | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz, 25 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Screw Terminal | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP68, IP69K | ||
Length 62mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Depth 24mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 1 kHz, 25Hz | ||
Switching Current 300 mA, 200 mA | ||
Series XS | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz, 25 Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
8 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Remote male connector screw-clamp terminals
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
8 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Remote male connector screw-clamp terminals
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 to 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
