Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 24 → 240 V dc

N

Subtotal (1 unit)*

$312.48

(exc. VAT)

$343.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.48

*price indicative

RS Stock No.:
434-727
Mfr. Part No.:
XS2M18MA250
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Cable

Cable Length

2m

Supply Voltage

24 → 240 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M18 is made of brass with a length of 64 mm. It has a sensing range (Sn) of 8 mm and operates on 24 to 240 VAC/DC. The sensor comes with a 2-meter cable for versatile installation in industrial settings.

CE marking
PPS front material

Related links