Omron E2EQ-X7D212-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 7 mm 30 V dc 100mA
- RS Stock No.:
- 175-6911
- Mfr. Part No.:
- E2EQ-X7D212-T 2M
- Brand:
- Omron
Subtotal (1 unit)*
$257.26
(exc. GST)
$282.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | $257.26 |
*price indicative
- RS Stock No.:
- 175-6911
- Mfr. Part No.:
- E2EQ-X7D212-T 2M
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M12 | |
| Body Style | Threaded Barrel | |
| Length | 47.1mm | |
| IP Rating | IP67 | |
| Terminal Type | Pre-Cabled | |
| Mount Type | Flush | |
| Width | 21mm | |
| Housing Material | Brass | |
| Maximum Supply Voltage | 3V | |
| Maximum DC Voltage | 30V dc | |
| Materials Detected | Magnetic Metal (For Non-Magnetic Metal) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 7mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Series | E2E(Q)-XB/XC | |
| Switching Current | 100mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 250Hz | |
| Output Type | 2-Wire | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Length 47.1mm | ||
IP Rating IP67 | ||
Terminal Type Pre-Cabled | ||
Mount Type Flush | ||
Width 21mm | ||
Housing Material Brass | ||
Maximum Supply Voltage 3V | ||
Maximum DC Voltage 30V dc | ||
Materials Detected Magnetic Metal (For Non-Magnetic Metal) | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 7mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Series E2E(Q)-XB/XC | ||
Switching Current 100mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 250Hz | ||
Output Type 2-Wire | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1756913
- Mfr. Part No. E2E-X10MD112-T 2M
- RS Stock No. 1756908
- Mfr. Part No. E2EQ-X7D112-M1TGJ-T 0.3M
- RS Stock No. 1756929
- Mfr. Part No. E2E-X7D112-T 2M
- RS Stock No. 1756927
- Mfr. Part No. E2E-X6MD28-T 2M
Related links
- Omron E2EQ-X7D112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X7D212-M1TGJ-T 0.3M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X20D230-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X11D118-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X3D18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X20D130-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X3D28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 mm 30 V dc 100mA
- Omron E2E-X10MD112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA












