Omron E2EQ-X11D118-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E(Q)-XB/XC 3V 11 mm 30 V dc 100mA

Subtotal (1 unit)*

$264.06

(exc. GST)

$290.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.06

*price indicative

RS Stock No.:
175-6902
Mfr. Part No.:
E2EQ-X11D118-T 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inductive Proximity Sensor

Thread Size

M18

Body Style

Threaded Barrel

Length

55.3mm

IP Rating

IP67

Mount Type

Flush

Terminal Type

Cable

Width

29mm

Maximum Supply Voltage

3V

Housing Material

Brass

Materials Detected

Magnetic Metal (For Non-Magnetic)

Maximum DC Voltage

30V dc

Maximum Detection

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E(Q)-XB/XC

Shielding

Shielded

Maximum Switching Frequency

250Hz

Output Type

2-Wire

Switching Current

100mA

COO (Country of Origin):
CN
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.

With high-brightness LED the indicator is visible anywhere from 360°.

Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).

Cables with enhanced oil resistance enabled 2-year oil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy