Omron E2EQ-X7D112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 7 mm 30 V dc 100mA
- RS Stock No.:
- 175-6909
- Mfr. Part No.:
- E2EQ-X7D112-T 2M
- Brand:
- Omron
Subtotal (1 unit)*
$257.26
(exc. GST)
$282.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.26 |
*price indicative
- RS Stock No.:
- 175-6909
- Mfr. Part No.:
- E2EQ-X7D112-T 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M12 | |
| Body Style | Threaded Barrel | |
| Length | 47.1mm | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Mount Type | Flush | |
| Width | 21mm | |
| Maximum Supply Voltage | 3V | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Galvanised Iron | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 7mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Output Type | 2-Wire | |
| Switching Current | 100mA | |
| Series | E2E(Q)-XB/XC | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Length 47.1mm | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Mount Type Flush | ||
Width 21mm | ||
Maximum Supply Voltage 3V | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Galvanised Iron | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 7mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Output Type 2-Wire | ||
Switching Current 100mA | ||
Series E2E(Q)-XB/XC | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.
With high-brightness LED the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
- RS Stock No. 1756913
- Mfr. Part No. E2E-X10MD112-T 2M
Each
$163.53
- RS Stock No. 1756908
- Mfr. Part No. E2EQ-X7D112-M1TGJ-T 0.3M
Each
$273.59
- RS Stock No. 1756929
- Mfr. Part No. E2E-X7D112-T 2M
Each
$153.37
- RS Stock No. 1756927
- Mfr. Part No. E2E-X6MD28-T 2M
Each
$152.10
Related links
- Omron E2EQ-X7D212-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X7D112-M1TGJ-T 0.3M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X20D230-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X11D118-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X3D18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X20D130-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X3D28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 mm 30 V dc 100mA
- Omron E2E-X10MD112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA












