Festo Proximity Proximity Sensor NO, 30 V

N

Subtotal (1 unit)*

$63.80

(exc. GST)

$70.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$63.80

*price indicative

RS Stock No.:
651-446
Mfr. Part No.:
SDBC-MSB-1L-NU-K-2-LE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Proximity

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

30 V

COO (Country of Origin):
CN
The Festo Proximity sensor is engineered for precision in automation applications, boasting a reliable magneto-resistive measuring principle. This device ensures high accuracy with a repetition accuracy of 0.2 mm, making it ideal for detecting position changes in dynamic settings. Created for C-slot integration, it meets stringent international standards, including EN 60947-5-2 and is suitable for diverse environments with an ambient temperature range of -20 °C to 70 °C. With features like oil resistance and a robust IP67/IP68 rating, it is designed to withstand challenging conditions while delivering consistent performance. The sensor supports versatile installation and connection options, positioning it as an optimal choice for modern industrial requirements.

Designed for integration in C slots enhancing compatibility in various setups
Conforms to EN 60947 5 2 standards which ensuring reliability
Utilises a magneto resistive measuring principle for precise position detection
Able to handle a maximum switching frequency of 480 Hz for high performance needs
Includes reverse polarity protection enhancing safety during use
Constructed with materials that are oil resistant and RoHS compliant
Rated operational voltage of DC 24 V with a range of 10 V to 30 V for flexibility
Suitable for use in cleanroom environments Class 4 as per ISO 14644 1

Related links