Festo Proximity Proximity Sensor NO, 30 V
- RS Stock No.:
- 650-873
- Mfr. Part No.:
- SDBC-MSB-1L-PU-K-2-LE
- Brand:
- Festo
N
Subtotal (1 unit)*
$63.80
(exc. GST)
$70.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.80 |
*price indicative
- RS Stock No.:
- 650-873
- Mfr. Part No.:
- SDBC-MSB-1L-PU-K-2-LE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Proximity | |
| Output Function | NO | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Proximity | ||
Output Function NO | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is designed for reliable and precise position measurement in various applications. This sensor operates using a magneto-resistive measuring principle, providing outstanding repetition accuracy of 0.2 mm. It boasts a wide operational voltage range of 10 V to 30 V, making it adaptable to different systems. With a maximum output current of 100 mA, it delivers efficiency alongside an impressive switching frequency of up to 480 Hz. Its robust design includes oil resistance and compliance with RoHS directives, ensuring durability and safety in challenging environments. The sensor's IP67 and IP68 ratings confirm its suitability for harsh conditions, while the yellow LED status indication allows for quick visual checks.
Magneto resistive technology for dependable performance
Wide operational voltage range allows compatibility with various systems
High switching frequency of up to 480 Hz ensures fast response times
Robust design that is oil resistant ideal for demanding applications
IP67 and IP68 ratings provide superior protection against dust and water ingress
User friendly yellow LED indicator for at a glance status checks
Free from halogens and compliant with RoHS directives which ensuring environmental safety
Flexible cable connection options for ease of installation
Wide operational voltage range allows compatibility with various systems
High switching frequency of up to 480 Hz ensures fast response times
Robust design that is oil resistant ideal for demanding applications
IP67 and IP68 ratings provide superior protection against dust and water ingress
User friendly yellow LED indicator for at a glance status checks
Free from halogens and compliant with RoHS directives which ensuring environmental safety
Flexible cable connection options for ease of installation
Related links
- Festo Proximity Proximity Sensor NO, 30 V
- Festo Proximity Proximity Sensor NO, 28 V
- Festo Proximity Sensor IP68, 10 → 30V
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Pneumatic Cylinder Sensor 8059122
- Festo Proximity Sensor IP68, 24V
- Festo Proximity Sensor Proximity Sensor NPN 8059124
- Festo Proximity Sensor IP68 24V dc SDBT-MSX, with LED indicator
