Festo Proximity Sensor Proximity Sensor, 24V, NPN, PNP Operation with LED indicator, 8059123
- RS Stock No.:
- 259-5716
- Mfr. Part No.:
- SDBT-MSX-1L-NU-E-0.3-N-M8
- Brand:
- Festo
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.63
(exc. GST)
$106.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $96.63 |
- RS Stock No.:
- 259-5716
- Mfr. Part No.:
- SDBT-MSX-1L-NU-E-0.3-N-M8
- Brand:
- Festo
Related links
- Festo Proximity Sensor Proximity Sensor, 24V, NPN, PNP Operation...
- Festo Proximity Sensor
- Festo Pneumatic Cylinder Sensor, 10 → 30V
- Festo Pneumatic Cylinder Sensor, 10 → 30V, 8059122
- Festo Pneumatic Position Detector
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- Festo Cable, NEBS Series, For Use With Pressure Sensors
- Festo SME Series Proximity Slot-Style Proximity Sensor, M8 x 1,...