Festo Proximity Proximity Sensor NO, 28 V

N

Subtotal (1 unit)*

$63.80

(exc. GST)

$70.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.80

*price indicative

RS Stock No.:
651-447
Mfr. Part No.:
SDBC-MSB-1L-ZU-K-2-LE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Proximity

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

28 V

COO (Country of Origin):
CN
The Festo Proximity sensor is an advanced solution designed for precise position sensing in dynamic environments. With a magneto-resistive measuring principle, it operates effectively within an ambient temperature range of -20 °C to 70 °C. This sensor is engineered to provide non-contact switching capabilities, making it suitable for applications requiring quick response times with a switching output of fundamental reliability. The device features a robust construction that includes oil-resistant materials and is compliant with various industry standards, ensuring its reliability in various operational conditions. Whether for automation in manufacturing or integration into production lines, this sensor is a dependable choice for enhancing operational efficiency.

Designed for C slot compatibility which ensuring easy integration into existing systems
Conforms to EN 60947 5 2 standard for enhanced operational safety
Includes a yellow LED for convenient switching status indication
Rated for a maximum switching frequency of 480 Hz ideal for dynamic applications
Constructed with a flame retardant cable as per UL Standard 758 for enhanced safety
IP67 and IP68 rated providing excellent protection against dust and water ingress
Meets LABS conformity standards which ensuring suitability for sensitive production environments
Cleanroom class 4 certification according to ISO 14644 1 making it apt for high precision applications

Related links