Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 24 → 230 V ac/dc, 24

Subtotal (1 unit)*

$218.26

(exc. GST)

$240.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.26

*price indicative

RS Stock No.:
276-3469
Mfr. Part No.:
VC12RNM24
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Smooth Barrel

Output Function

NO+NC

Digital Switching Output Type

Relay

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 230 V ac/dc, 24 → 230 V ac/dc

Length

101mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

255V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Series

VC12RN

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor has thermoplastic polyester housing for mounting in a PG 36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. Excellent for use in the agricultural area such as detection of grains, fluids etc.

SPDT relay output
IP68 degree of protection
Time delay on operate or release
Time delay options up to 10 minutes

Related links