ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 30 V dc

Subtotal (1 unit)*

$342.80

(exc. VAT)

$377.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.80

*price indicative

RS Stock No.:
595-213
Mfr. Part No.:
IN507A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

2NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive dual sensor for valve actuators designed to provide precise sensing and control for industrial applications. Equipped with a robust rectangular housing and an impact protection design, this sensor ensures durability and reliability, particularly in demanding environments. With a sensing range of 4 mm, it features a PNP electrical design, offering two normally open output functions for seamless integration into various systems. Its IP67 protection rating enables versatility across ambient temperatures from -20°C to 60°C, making it an ideal choice for operational versatility and long-term use.

Inductive dual sensor technology ensures accurate detection without physical contact
Compact rectangular housing provides ease of installation in tight spaces
PNP electrical design supports efficient signal transfer
Dual normally open output function enables flexible system compatibility
Short circuit and overload protections enhance operational reliability
High switching frequency of 1300 Hz allows for rapid response in dynamic applications
IP67 rating guarantees dust and water resistance for outdoor and harsh environments
Includes socket head screws and a mounting plate for convenient setup

Related links