ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, PNP NC, 10 → 36 V dc

N

Subtotal (1 unit)*

$152.22

(exc. GST)

$167.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.22

*price indicative

RS Stock No.:
595-062
Mfr. Part No.:
IZ5062
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

2m

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor designed to provide precise detection of metal objects in a variety of industrial applications. This cylindrical sensor features a sensing range of 1.5 mm, making it ideal for tight spaces where reliable detection is crucial. With a housing manufactured from stainless steel, it offers durability and protection against harsh environments, ensuring operational reliability even under extreme temperatures ranging from -25 to 70 degrees Celsius. Designed with reverse polarity and short-circuit protection, this sensor not only enhances the safety of your operations but also ensures long-lasting performance, making it a trusted choice for automation and control in mechanical systems.

PNP electrical design for reliable switching functions
Normally closed output function for enhanced operational safety
Short circuit and overload protection ensures sensor longevity
High switching frequency of 2000 Hz facilitates rapid response to changes
Flushed mountable design allows for seamless integration into existing systems
IP 65 and IP 67 protection ratings safeguard against dust and moisture
Operating voltage range of 10 to 36 V DC provides flexibility across applications
Comprehensive EMC certifications ensure compliance with regulations

Related links