Baumer Proximity Threaded Barrel Proximity Sensor, M12, 400 → 2500 mm Detection, 15 → 30 V
- RS Stock No.:
- 466-052
- Mfr. Part No.:
- UNAM 50U9121/S14
- Brand:
- Baumer
N
Subtotal (1 unit)*
$1,144.54
(exc. GST)
$1,258.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.54 |
*price indicative
- RS Stock No.:
- 466-052
- Mfr. Part No.:
- UNAM 50U9121/S14
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Body Style | Threaded Barrel | |
| Detection Range | 400 → 2500 mm | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Body Style Threaded Barrel | ||
Detection Range 400 → 2500 mm | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V | ||
- COO (Country of Origin):
- CH
The Baumer Ultrasonic distance measuring sensor includes an alignment aid and target indication with flashing, ensuring precise positioning and detection. Designed to operate within a temperature range of -10 to +60°C, it is built for reliable performance in varying environments. Additionally, its IP67 protection rating provides resistance against dust and water, making it suitable for demanding industrial applications.
Type Cylindrical threaded
Housing material: Brass nickel plated
Housing material: Brass nickel plated
Related links
- Baumer Proximity Barrel Ultrasonic Sensor 100 → 1000 mm Detection, 15 → 30 V
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 200 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 2 → 5 mm Detection 1-9 V, 15 → 30 V
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 7 mm Detection 4-20 mA, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 15 → 30 V dc
