Baumer Proximity Barrel Ultrasonic Sensor, M12, 100 → 1000 mm Detection, 15 → 30 V
- RS Stock No.:
- 334-846
- Mfr. Part No.:
- UNAM 30U6103/S14
- Brand:
- Baumer
Subtotal (1 unit)*
$1,440.48
(exc. GST)
$1,584.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.48 |
*price indicative
- RS Stock No.:
- 334-846
- Mfr. Part No.:
- UNAM 30U6103/S14
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 100 → 1000 mm | |
| Body Style | Barrel | |
| Cable Length | 70mm | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 100 → 1000 mm | ||
Body Style Barrel | ||
Cable Length 70mm | ||
Supply Voltage 15 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor operates at a sonic frequency of 240 kHz and features a Teach-in adjustment for easy setup. It includes an alignment aid with a flashing target indication and yellow/red LED indicators for status feedback. The sensor supports a voltage supply range of 15 to 30 VDC with a maximum current consumption of 35 mA. It provides a voltage output signal of 0 to 10 V or 10 to 0 V, ensuring reliable distance measurement in various applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Threaded Barrel Proximity Sensor 400 → 2500 mm Detection, 15 → 30 V
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 200 mm Detection 0-10 V, 15 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
