Baumer Proximity Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 30 V
- RS Stock No.:
- 466-058
- Mfr. Part No.:
- IFRM 08P1713/KS35L
- Brand:
- Baumer
N
Subtotal (1 unit)*
$203.81
(exc. GST)
$224.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.81 |
*price indicative
- RS Stock No.:
- 466-058
- Mfr. Part No.:
- IFRM 08P1713/KS35L
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Flylead | |
| Cable Length | 200mm | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Flylead | ||
Cable Length 200mm | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Miniature Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.
PNP make function (NO)
IP67 protection
IP67 protection
Related links
- Baumer Proximity Barrel Proximity Sensor 2 mm Detection 6 → 36 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 1 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 0.8 mm Detection 6 → 30 V
