Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, 2-Wire 4-20 mA, 24 V dc

N

Subtotal (1 unit)*

$260.09

(exc. GST)

$286.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.09

*price indicative

RS Stock No.:
439-418
Mfr. Part No.:
XS4P30AB120
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Connection Type

Cable

Cable Length

2m

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links