Telemecanique Sensors Inductive Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V dc
- RS Stock No.:
- 434-660
- Mfr. Part No.:
- XS630B1MAL01B
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$353.20
(exc. GST)
$388.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.20 |
*price indicative
- RS Stock No.:
- 434-660
- Mfr. Part No.:
- XS630B1MAL01B
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Cable Length | 150mm | |
| Supply Voltage | 24 → 240 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Cable Length 150mm | ||
Supply Voltage 24 → 240 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor M30 is made of brass with a length of 62 mm. It has a sensing range (Sn) of 15 mm and operates on 24 to 240 VAC/DC. The sensor features terminal connections and includes a 0.15-meter cable for compact installation.
CE marking
PPS front material
PPS front material
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
