Di-Soric Ultrasonic Block Ultrasonic Sensor, M8, 40 → 400 mm Detection, Push Pull NO/NC, 18 → 30 V dc
- RS Stock No.:
- 309-960
- Mfr. Part No.:
- US Q12 M 400 XP G3-T4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$626.83
(exc. GST)
$689.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.83 |
*price indicative
- RS Stock No.:
- 309-960
- Mfr. Part No.:
- US Q12 M 400 XP G3-T4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 40 → 400 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | Push Pull | |
| Connection Type | M8 | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 40 → 400 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type Push Pull | ||
Connection Type M8 | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Ultrasonic Sensor is a compact in cubic form and with a small mounting depth. Equipped with an IO-Link interface, the sensor can be operated to switch or to measure. Its area of application is short distances, and the sensitivity is adjusted simply via auto-teach, potentiometer or IO-Link. It has a nominal switching of 400mm.
Fill level detection in step feeder
Potentiometer for adjustment
Switching function NO or NC switchable
Resistant to dirt
Robust metal housing
Protection class IP 67
Potentiometer for adjustment
Switching function NO or NC switchable
Resistant to dirt
Robust metal housing
Protection class IP 67
Related links
- Di-Soric Ultrasonic Block Ultrasonic Sensor 40 → 400 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 100 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 40 → 400 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 → 1500 mm Detection 18
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 300 → 3000 mm Detection, Push Pull 0-10 V/4-20 mA