Banner Ultrasonic Barrel Proximity Sensor, M12, 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 294-160
- Mfr. Part No.:
- T30UXUAQ8
- Brand:
- Banner
Subtotal (1 unit)*
$915.80
(exc. GST)
$1,007.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.80 |
*price indicative
- RS Stock No.:
- 294-160
- Mfr. Part No.:
- T30UXUAQ8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 100 → 1000 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 2m | |
| Connection Type | 4 Pin M12 Integral QD | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 100 → 1000 mm | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 2m | ||
Connection Type 4 Pin M12 Integral QD | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor offers a highly efficient and user-friendly solution for distance measurement in various applications. Designed with TEACH-Mode configuration, it allows for quick and precise setup without the need for cumbersome adjustments. The compact design ensures easy integration into existing systems, while the robust construction provides durability in challenging environments.
Wide operating temperature range ensures reliable performance in extreme conditions
Highfrequency ultrasonic emissions lead to improved detection capabilities
Selectable response time enhances adaptability to specific requirements
Highfrequency ultrasonic emissions lead to improved detection capabilities
Selectable response time enhances adaptability to specific requirements
Related links
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
