Banner Ultrasonic Rectangular Proximity Sensor, M18, 50 → 500 mm Detection, PNP NO/NC, 12 → 30 V dc
- RS Stock No.:
- 294-569
- Mfr. Part No.:
- QS18UPAQ7
- Brand:
- Banner
Subtotal (1 unit)*
$319.90
(exc. GST)
$351.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.90 |
*price indicative
- RS Stock No.:
- 294-569
- Mfr. Part No.:
- QS18UPAQ7
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Rectangular | |
| Detection Range | 50 → 500 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Rectangular | ||
Detection Range 50 → 500 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor exemplifies advanced sensing technology with its ultra-compact design and robust features tailored for precise distance measurement in various applications. Engineered to operate effectively within a wide range of temperatures, this sensor ensures reliability in challenging environments while delivering swift and accurate performance.
One discrete output option tailored to your system requirements
Bicolour LEDs providing instant feedback on operational status
Wide operational range accommodating diverse applications
Configurable for normally open or normally closed operation matching your needs
Bicolour LEDs providing instant feedback on operational status
Wide operational range accommodating diverse applications
Configurable for normally open or normally closed operation matching your needs
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 85 → 264 V ac
