Di-Soric Inductive Block Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 310-011
- Mfr. Part No.:
- ISDP 70 PSLK-K-BS
- Brand:
- Di-Soric
Subtotal (1 unit)*
$311.48
(exc. GST)
$342.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.48 |
*price indicative
- RS Stock No.:
- 310-011
- Mfr. Part No.:
- ISDP 70 PSLK-K-BS
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive Tube Sensor with dynamic evaluation have a high resolution and a short response time. Contaminants with metallic content are automatically hidden. The sensors can be assembled afterward and can be fixed with cable ties. They stand out due to their low weight, their compact design and the high protection class IP 67. It has a housing length of 70mm
Dynamic operating principle
Cable with plug connector M12
Slot for quick mounting
Cable with plug connector M12
Slot for quick mounting
Related links
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Vision Sensor