Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO/NC, 10 → 35 V dc

Subtotal (1 unit)*

$596.85

(exc. GST)

$656.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$596.85

*price indicative

RS Stock No.:
310-000
Mfr. Part No.:
IRDBD 4 NSOK-IBS
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 35 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive wire break sensors are used for detecting wire breaks. The sensors are available in the size diameter 4 mm. They can be put into service quickly and have no adjusting elements.

High resolution
Short response time
Pulse stretching adjustable
Dynamic operating principle
Resistant to dirt
High protection type

Related links