Di-Soric Inductive Block Inductive Proximity Sensor, M8, PNP NO, 10 → 35 V dc

Subtotal (1 unit)*

$311.48

(exc. GST)

$342.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.48

*price indicative

RS Stock No.:
310-009
Mfr. Part No.:
ISDP 70 PSK-TSSL
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 35 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive Tube Sensor with dynamic evaluation have a high resolution and a short response time. Contaminants with metallic content are automatically hidden. The sensors can be assembled afterward and can be fixed with cable ties. They stand out due to their low weight, their compact design and the high protection class IP 67. It has a housing length of 70mm

Dynamic operating principle
Metal connector M8
Slot for quick mounting

Related links