Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO/NC, 10 → 35 V dc
- RS Stock No.:
- 309-996
- Mfr. Part No.:
- IRDBD 6 PSOK-IBS
- Brand:
- Di-Soric
Subtotal (1 unit)*
$539.69
(exc. VAT)
$593.66
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $539.69 |
*price indicative
- RS Stock No.:
- 309-996
- Mfr. Part No.:
- IRDBD 6 PSOK-IBS
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive wire break sensors are used for detecting wire breaks. The sensors are available in the sizes diameter 6.1 mm. They can be put into service quickly and have no adjusting elements.
High resolution
Short response time
Pulse stretching adjustable
Dynamic operating principle
Resistant to dirt
High protection type
Short response time
Pulse stretching adjustable
Dynamic operating principle
Resistant to dirt
High protection type
Related links
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor 0.5 → 1 mm Detection 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc