Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor, M12, 40 → 400 mm Detection, Push Pull NO/NC, 18 →
- RS Stock No.:
- 309-951
- Mfr. Part No.:
- US 12 M 400 G3-B4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$647.07
(exc. GST)
$711.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.07 |
*price indicative
- RS Stock No.:
- 309-951
- Mfr. Part No.:
- US 12 M 400 G3-B4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 40 → 400 mm | |
| Digital Switching Output Type | Push Pull | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 40 → 400 mm | ||
Digital Switching Output Type Push Pull | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Ultrasonic Sensor is the compact ultrasonic sensors in the M12 housing. Equipped with an IO-Link interface, the sensor can be operated to switch or to measure. The sensitivity can also be adjusted via auto-teach, so the sensor is thus operational within a few seconds. It has a nominal switching distance of 400mm.
3 different teach modes
Working range adjustable
Very narrow detection beam
Resistant to dirt
Robust metal housing
Protection class IP 67
Working range adjustable
Very narrow detection beam
Resistant to dirt
Robust metal housing
Protection class IP 67
Related links
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 → 1500 mm Detection 18
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Block Ultrasonic Sensor 40 → 400 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 300 → 3000 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 mm Detection, Push Pull 0-10 V/4-20 mA