Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor, M30, 300 → 3000 mm Detection, Push Pull 0-10 V/4-20 mA
- RS Stock No.:
- 309-958
- Mfr. Part No.:
- US 30 M 3000 IU-B4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$1,112.59
(exc. GST)
$1,223.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.59 |
*price indicative
- RS Stock No.:
- 309-958
- Mfr. Part No.:
- US 30 M 3000 IU-B4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 300 → 3000 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | Push Pull | |
| Output Function | NO/NC | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 300 → 3000 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type Push Pull | ||
Output Function NO/NC | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Ultrasonic Sensor is the right choice for large ranges up to 3,000 mm. It is distinguished by its compact, short design. The sensor can be operated to measure and switch. The US M30 is quickly operational thanks to simple teach-in and IO-Link.
Analog current output
3 different teach modes
Resistant to dirt
Metal casing
Plug connector M12
Protection class IP 67
3 different teach modes
Resistant to dirt
Metal casing
Plug connector M12
Protection class IP 67
Related links
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 → 1500 mm Detection 18
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 40 → 400 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 100 mm Detection 18 →