Di-Soric Ultrasonic Block Ultrasonic Sensor, M8, 40 → 400 mm Detection, Push Pull NO/NC, 18 → 30 V dc
- RS Stock No.:
- 309-959
- Mfr. Part No.:
- US Q12 M 400 G3-T4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$595.06
(exc. GST)
$654.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.06 |
*price indicative
- RS Stock No.:
- 309-959
- Mfr. Part No.:
- US Q12 M 400 G3-T4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 40 → 400 mm | |
| Body Style | Block | |
| Digital Switching Output Type | Push Pull | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 40 → 400 mm | ||
Body Style Block | ||
Digital Switching Output Type Push Pull | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Ultrasonic Sensor is a compact in cubic form and with a small mounting depth. Equipped with an IO-Link interface, the sensor can be operated to switch or to measure. Its area of application is short distances, and the sensitivity is adjusted simply via auto-teach, potentiometer or IO-Link. It has a nominal switching distance of 400mm.
3 different teach modes
Very narrow detection beam
Resistant to dirt
Small design
Robust metal housing
Protection class IP 67
Very narrow detection beam
Resistant to dirt
Small design
Robust metal housing
Protection class IP 67
Related links
- Di-Soric Ultrasonic Block Ultrasonic Sensor 40 → 400 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 40 → 400 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 100 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 → 1500 mm Detection 18
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 300 → 3000 mm Detection, Push Pull 0-10 V/4-20 mA