Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor, M18, 80 → 800 mm Detection, Push Pull 0-10 V/4-20 mA
- RS Stock No.:
- 309-957
- Mfr. Part No.:
- US 18 M 800 IU-B4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$572.36
(exc. GST)
$629.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.36 |
*price indicative
- RS Stock No.:
- 309-957
- Mfr. Part No.:
- US 18 M 800 IU-B4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 80 → 800 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | Push Pull | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M18 | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 80 → 800 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type Push Pull | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M18 | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Ultrasonic Sensor is a durable device configured as a senor or barrier. It is made from robust meta, housing and integrated protections like short-circuit and polarity reversal except for the analog output PIN2. It ensures reliable performance in harsh conditions. The sensor supports remote teaching and operated efficiently across a wide temperature range. It has a nominal switching distance of 800mm
3 different teach modes
Working range adjustable
Very narrow detection beam
Protection class IP 67
Working range adjustable
Very narrow detection beam
Protection class IP 67
Related links
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 300 → 3000 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 mm Detection, Push Pull 0-10 V/4-20 mA
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 → 1500 mm Detection 18
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 40 → 400 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 150 mm Detection 18 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 100 mm Detection 18 →