Banner Ultrasonic Rectangular Proximity Sensor, M12, 500 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$1,499.65

(exc. GST)

$1,649.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,499.65

*price indicative

RS Stock No.:
294-537
Mfr. Part No.:
M25URBQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

500 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
US
The Banner Ultrasonic opposed mode sensor is engineered for precision and reliability in demanding environments. Ideal for detecting clear objects, its dual range capabilities allow it to operate effectively in normal and high-speed modes, ensuring optimal performance whether in food processing or harsh industrial settings. Designed with a smooth, hygienic stainless-steel body, it meets rigorous protection standards and provides excellent immunity to ambient noise interference.

Equipped with dual range capabilities for versatile applications
Amber and green LED indicators for system status easily
Protected against reverse polarity and transient voltages
Designed to maintain performance in extreme temperature conditions

Related links