Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NC, 48 V

Subtotal (1 unit)*

$76.30

(exc. GST)

$83.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.30

*price indicative

RS Stock No.:
251-795
Mfr. Part No.:
197800 E57P-18UPC8-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

48 V

Length

69.2mm

IP Rating

IP69

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

1.2 kHz

COO (Country of Origin):
MX
The Eaton proximity switch is an ideal solution for a variety of industrial applications, ensuring reliable detection with its advanced performance specifications. Designed within the E57P Performance series, this sensor is engineered for optimal efficiency in demanding environments. With a robust stainless steel construction and a compact design, it seamlessly integrates into automated systems while providing precise feedback on object positioning. The sensor supports a wide voltage range and offers impressive ambient temperature tolerance, making it suitable for diverse operating conditions, from cold environments to heat-intensive operations. The non-flush mounting option ensures easy installation and versatility in application, while its PNP switching output guarantees compatibility with most control systems.

Robust stainless steel casing for enhanced durability
Compatible with plug-in connection types for versatile setup
Offers both IP69 and NEMA 1 degrees of protection against environmental factors
Exceptionally high switching frequency for improved operational responsiveness
Equipped with short-circuit protection for increased reliability
Designed for non-flush mounting, ensuring flexibility in installation
Features an LED indicator for easy monitoring of switching status

Related links