Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NC, 48 V
- RS Stock No.:
- 251-222
- Mfr. Part No.:
- 197726 E57G-18UNC8-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$69.44
(exc. GST)
$76.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.44 |
*price indicative
- RS Stock No.:
- 251-222
- Mfr. Part No.:
- 197726 E57G-18UNC8-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 69.2mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 69.2mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the E57G General Purpose series is engineered for reliability in various industrial applications. With its capacious operating voltage range and robust stainless steel construction, this sensor is designed to withstand challenging environments. The device operates efficiently in both high and low temperature settings, making it ideal for diverse applications. Its non-flush mounting option further enhances its versatility. The incorporation of a three-wire NPN output ensures optimal performance and seamless integration into existing systems, streamlining installation processes. This proximity switch stands out with its impressive switching frequency and rated switching distance, catering specifically to precision demands in automation and control sectors.
Stainless steel construction guarantees durability in tough environments
Three-wire NPN output allows for easy connectivity with multifunctional systems
Robust temperature range ensures functionality in various conditions
Designed for non-flush mounting helps in versatile installation configurations
Rated switching distance enhances detection accuracy for precision applications
High switching frequency supports rapid response times in automation tasks
IP67 protection rating provides superior water and dust resistance
Yellow LED indicator allows for immediate status recognition and monitoring
Three-wire NPN output allows for easy connectivity with multifunctional systems
Robust temperature range ensures functionality in various conditions
Designed for non-flush mounting helps in versatile installation configurations
Rated switching distance enhances detection accuracy for precision applications
High switching frequency supports rapid response times in automation tasks
IP67 protection rating provides superior water and dust resistance
Yellow LED indicator allows for immediate status recognition and monitoring
Related links
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
