Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 252-234
- Mfr. Part No.:
- 197801 E57P-18UPN8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$76.42
(exc. GST)
$84.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.42 |
*price indicative
- RS Stock No.:
- 252-234
- Mfr. Part No.:
- 197801 E57P-18UPN8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed to deliver reliable performance in demanding environments. Featuring a robust stainless steel construction, it excels in both durability and functionality, making it ideal for industrial applications. With its non-flush mounting capability, the switch ensures easy installation and precise operation. Operating effectively between 10 to 48 V DC, it offers versatility for various systems while the sensor's rated switching distance enhances efficiency. The unit is equipped with a yellow LED indicator that provides real-time status feedback, ensuring you remain informed of the switching state at all times. Its IP69 and NEMA 6P ratings grant exceptional protection against dust and water ingress, further solidifying its position as a trusted component in critical machinery and automation setups.
Stainless steel construction ensures long-lasting durability in tough conditions
High switching frequency of 1200 Hz allows for quick response times
LED indicator provides clear visual feedback on the sensor's operational status
IP69 rating protects against high-pressure and high-temperature washdowns
Non-flush mounting facilitates easy installation in various applications
Wide operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions
Compatible with standard 3-wire connections for versatile integration
Short-circuit protection enhances operational safety and device longevity
High switching frequency of 1200 Hz allows for quick response times
LED indicator provides clear visual feedback on the sensor's operational status
IP69 rating protects against high-pressure and high-temperature washdowns
Non-flush mounting facilitates easy installation in various applications
Wide operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions
Compatible with standard 3-wire connections for versatile integration
Short-circuit protection enhances operational safety and device longevity
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
