Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 48 V

Subtotal (1 unit)*

$76.42

(exc. GST)

$84.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.42

*price indicative

RS Stock No.:
252-019
Mfr. Part No.:
197849 E57PS-18UPN8-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

65.9mm

IP Rating

IP69

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

1.2 kHz

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton E57PS series proximity switch from Eaton embodies precision and reliability, making it an ideal choice for diverse industrial applications. Built with robust stainless steel, this sensor offers exceptional durability and an IP69 degree of protection, ensuring optimum performance even in harsh environments. Its compact design, featuring a 10-48 V DC operational range, is complemented by short-circuit protection, making it highly functional while maintaining safety. The proximity switch operates seamlessly with a normally open contact configuration, enhancing its versatility. With a remarkable switching distance of up to 8 mm, it reacts swiftly to the presence of nearby metallic targets, facilitating smooth operational flows. Designed with user convenience in mind, the device boasts a yellow LED indicator for real-time feedback on switching status.

Constructed from high-quality stainless steel for enhanced durability
IP69 rating provides resistance against dust and high-pressure water jets
Short-circuit protection ensures safety in operational environments
Fast switching frequency of 1200 Hz for quick response times
Yellow LED indicator offers clear visual status of the switching state
Non-flush mounting design simplifies installation in tight spaces
3-wire connection type facilitates straightforward integration into existing systems
Operational in extreme temperatures, from -40 °C to 70 °C

Related links