Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V
- RS Stock No.:
- 251-218
- Mfr. Part No.:
- 197712 E57G-18SNN5-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$69.44
(exc. GST)
$76.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.44 |
*price indicative
- RS Stock No.:
- 251-218
- Mfr. Part No.:
- 197712 E57G-18SNN5-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 69.2mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 69.2mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MX
The Eaton E57G series proximity switch is designed to provide reliable sensing solutions in various applications. With its robust stainless steel construction, this model ensures durability in even the most challenging environments. Capable of operating within a voltage range of 10 - 30 V DC, it delivers consistent performance across diverse industrial settings. This proximity switch incorporates an NPN output which guarantees efficient switching operations, enhancing productivity while simultaneously minimising power consumption. The model features a compact design with a flush mounting option, allowing for easy installation and integration into existing systems. The E57G is not just a technical product
it's a testament to Eaton's commitment to safety and performance, loaded with features that contribute to the overall functionality of modern automation systems.
Compact and sturdy design suitable for harsh environments
NPN switching output ensures effective operation with minimal energy consumption
Flush mounting capability streamlines installation and reduces space requirements
Short-circuit protection enhances safety and operational reliability
Rated protection degree of IP67 protects against dust and water ingress
Temperature tolerance range accommodates a broad spectrum of operational conditions
Visible status indication through a yellow LED for simple monitoring of operational state
Robust shock resistance ensures durability even under mechanical stress
NPN switching output ensures effective operation with minimal energy consumption
Flush mounting capability streamlines installation and reduces space requirements
Short-circuit protection enhances safety and operational reliability
Rated protection degree of IP67 protects against dust and water ingress
Temperature tolerance range accommodates a broad spectrum of operational conditions
Visible status indication through a yellow LED for simple monitoring of operational state
Robust shock resistance ensures durability even under mechanical stress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
