Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V
- RS Stock No.:
- 250-923
- Mfr. Part No.:
- 197752 E57G-30SPN10-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$77.16
(exc. GST)
$84.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.16 |
*price indicative
- RS Stock No.:
- 250-923
- Mfr. Part No.:
- 197752 E57G-30SPN10-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.9mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.9mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton E57G proximity switch is engineered for versatility in industrial applications, delivering reliable detection with its 3-wire PNP output configuration. Designed with a robust stainless-steel construction, this switch is perfectly suited for environments that require durability and efficiency. Its compact cylinder design makes it easy to integrate into existing systems, offering a flush mounting option that enhances usability. With an operational voltage range of 10-30 V DC, this proximity switch ensures a stable performance across a variety of conditions. It operates effectively within a wide temperature range, making it ideal for harsh settings while maintaining compliance with international safety standards. The E57G is a perfect blend of advanced technology and practical application, ensuring reliability and longevity for any setup.
Robust stainless-steel construction ensures long-lasting performance
Compact design allows for seamless integration in tight spaces
Operates reliably within varying ambient temperatures
Supports a PNP output for versatile application scenarios
Flush mounting method enhances installation flexibility
Certified by UL for safe operation in diverse conditions
Equipped with short-circuit protection for enhanced safety
Features a yellow LED indicator for easy status monitoring
Designed for simple and straightforward connections
Compact design allows for seamless integration in tight spaces
Operates reliably within varying ambient temperatures
Supports a PNP output for versatile application scenarios
Flush mounting method enhances installation flexibility
Certified by UL for safe operation in diverse conditions
Equipped with short-circuit protection for enhanced safety
Features a yellow LED indicator for easy status monitoring
Designed for simple and straightforward connections
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
