Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V

Subtotal (1 unit)*

$77.16

(exc. GST)

$84.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.16

*price indicative

RS Stock No.:
252-713
Mfr. Part No.:
197762 E57G-30UNN22-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

Length

70.9mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

200 Hz

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
MX
The Eaton proximity switch embodies advanced sensing technology, expertly engineered for precision and reliability in diverse applications. With its robust stainless steel construction and an IP67 rating, it offers exceptional durability while providing optimal performance in challenging environments. Designed for general-purpose use, this switch enhances operational efficiency with its non-flush mounting and quick-response characteristics, making it ideal for automation and control tasks. Its compatibility with a plug-in M12 x 1 connection significantly streamlines installation processes. The versatility of this switch is complemented by its 1 N/O contact configuration, ensuring effective signalling in critical scenarios.

Robust stainless steel design enhances durability
IP67 rating ensures protection against dust and water
Quick-response capability is essential for automation tasks
Plug-in M12 x 1 connection streamlines installation
Non-flush mounting allows for flexible application
1 N/O contact configuration optimises signalling functions
Meets high performance and safety standards required in industrial use
Operating temperature range from -25 °C to 70 °C for versatility
Short-circuit protection enhances operational safety
Suitable for various automation and control applications

Related links