Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V

Subtotal (1 unit)*

$92.55

(exc. GST)

$101.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.55

*price indicative

RS Stock No.:
253-040
Mfr. Part No.:
197858 E57PS-30SPN10-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

Length

70.9mm

IP Rating

IP69

Mounting Type

Flush

Switching Frequency

600 Hz

Shielding

Shielded

Switching Current

300 mA

Non Compliant

COO (Country of Origin):
MX
The Eaton proximity switch from the E57P Performance Short Body Series offers exceptional reliability and precision in sensing applications. Designed for high performance, it operates efficiently within a wide voltage range of 10 to 48 V DC. Its compact dimensions and flush-mounted design make it ideal for installations with limited space. With a switching distance of 10 mm and PNP output type, it facilitates seamless integration into various automation systems. Manufactured from robust stainless steel, this sensor is built to withstand harsh environments, offering a degree of protection up to IP69 and NEMA 6P. Furthermore, it is suitable for operation in extreme temperatures, from -40 °C to +70 °C, ensuring versatility across multiple applications. The product's ability to deliver consistent performance and minimal maintenance makes it a valuable addition to any control solution.

Optimised for flush mounting to accommodate compact installations
Manufactured from durable stainless steel for enhanced longevity
Extensive operational temperature range for adaptability in various environments
High ingress protection rating ensures performance in challenging conditions
Simple plug-in connection for easy integration and quick installation
Capable of handling load currents up to 300 mA for versatile applications
Features a yellow LED indicator for clear status visibility

Related links