Eaton Inductive Rectangular Proximity Sensor, M12, 15 mm Detection, PNP NO+NC, 48 V

Subtotal (1 unit)*

$252.17

(exc. GST)

$277.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.17

*price indicative

RS Stock No.:
247-958
Mfr. Part No.:
135805 E52Q-DL15UAD01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

48 V

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

100 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton inductive proximity sensor is an exceptional solution, engineered for precision and reliability in industrial applications. As part of the E52 Cube Series, it is designed to detect metallic targets with impressive accuracy. This sensor boasts a compact design, with robust construction that facilitates seamless integration into various environments. Operating over a wide voltage range, it is well-equipped to perform under challenging conditions, ensuring unparalleled functionality. The sensor's advanced features, such as short-circuit protection and a high degree of protection against dust and moisture, make it an ideal choice for demanding operational settings. With its user-friendly plug-in connection and clear LED indicators for operational status, installation and monitoring are straightforward and efficient, allowing users to focus on their core tasks without the worry of sensor failure.

Compatible with various target materials to enhance versatility in applications
Packed with safety features to minimise risks in hazardous environments
Designed for non-flush mounting, providing flexibility in installation configurations
Includes a robust IP67 rating for exceptional resistance to dust and moisture
Equipped with clear LED indicators, allowing for quick visual assessment of the sensor's status
Offers a range of operational temperatures to accommodate diverse working conditions
Features a compact size that simplifies integration into tight spaces

Related links