Eaton Inductive Rectangular Proximity Sensor, 35 mm Detection, PNP NO+NC, 48 V
- RS Stock No.:
- 247-726
- Mfr. Part No.:
- 135810 E52Q-DL35UAD01
- Brand:
- Eaton
Subtotal (1 unit)*
$252.17
(exc. GST)
$277.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.17 |
*price indicative
- RS Stock No.:
- 247-726
- Mfr. Part No.:
- 135810 E52Q-DL35UAD01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 35 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 35 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and reliability, making it an essential component in industrial automation. Its advanced functionality includes a dual output configuration with PNP and NPN options, enhancing versatility in various applications. The sensors compact dimensions provide ease of installation while maintaining exceptional performance, with an impressive switching distance of up to 35 mm.
High performance inductive sensing technology ensures precise detection
Complies with stringent CE and UL safety standards for reliability
LED indicators provide real time status updates on operation
Designed for non flush mounting to suit a variety of mounting requirements
IP67 rated for robust protection against dust and water ingress
Specialised for applications requiring fast response times and high durability
Efficient heat dissipation owing to its optimised design and materials
Complies with stringent CE and UL safety standards for reliability
LED indicators provide real time status updates on operation
Designed for non flush mounting to suit a variety of mounting requirements
IP67 rated for robust protection against dust and water ingress
Specialised for applications requiring fast response times and high durability
Efficient heat dissipation owing to its optimised design and materials
Related links
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
