Eaton Inductive Rectangular Proximity Sensor, M12, 25 mm Detection, PNP NO+NC, 48 V
- RS Stock No.:
- 247-960
- Mfr. Part No.:
- 135808 E52Q-DL25UAD01
- Brand:
- Eaton
Subtotal (1 unit)*
$252.17
(exc. GST)
$277.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.17 |
*price indicative
- RS Stock No.:
- 247-960
- Mfr. Part No.:
- 135808 E52Q-DL25UAD01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered to deliver precision and reliability in a compact design. It excels in detecting metallic targets at a sensing distance of up to 25mm, making it an ideal choice for automation and control applications. Designed with a robust cuboid enclosure, the sensor is not only lightweight but also ensures durability with its plastic and zinc alloy construction. The incorporation of advanced features such as short circuit protection and polarity reversal safeguards increases the longevity of the device.
Integrates dual LED indicators to signify operational status clearly
Suitable for non flush mounting facilitating versatile installation options
IP67 rated providing excellent protection against dust and water ingress
Supports high switching frequencies for enhanced operational efficiency
Designed for a wide temperature range ensuring functionality in various environments
Features advanced protection mechanisms that ensure operational safety
Compact design optimises space without compromising functionality
Suitable for non flush mounting facilitating versatile installation options
IP67 rated providing excellent protection against dust and water ingress
Supports high switching frequencies for enhanced operational efficiency
Designed for a wide temperature range ensuring functionality in various environments
Features advanced protection mechanisms that ensure operational safety
Compact design optimises space without compromising functionality
Related links
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
