Eaton Inductive Rectangular Proximity Sensor, M12, 15 mm Detection, PNP NO+NC, 48 V

Subtotal (1 unit)*

$252.17

(exc. GST)

$277.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.17

*price indicative

RS Stock No.:
240-119
Mfr. Part No.:
135804 E52Q-DL15SAD01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Switching Frequency

100 Hz

Switching Current

300 mA

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is an exceptional solution for automation applications, ensuring accuracy and reliability in detecting metallic targets. The compact design, featuring a robust plastic enclosure with zinc alloy surface finishing, provides resilience in varying environments. With a rated switching distance of up to 15 mm and a switching frequency of 100 Hz, it excels in responsiveness, making it ideal for dynamic operational settings. Furthermore, the product adheres to stringent safety and quality certifications, including UL and CE, ensuring peace of mind for users.

Designed for high durability suitable for demanding industrial environments
Dual output functions that facilitate flexible integration into existing systems
Provides exceptional mechanical shock resistance ensuring consistent performance
Offers comprehensive protection against short circuits and polarity reversal
Equipped with LED indicators for straightforward monitoring of operational states
IP67 rated guaranteeing outstanding protection against dust and water ingress
Utilises a flush mounting method for streamlined installation and space savings

Related links